Low

CIRRUS LOGIC  CS4392-KZZ  Digital to Analog Converter, 24 bit, 192 kSPS, Serial, 4.75V to 5.25V, TSSOP, 20 Pins

CIRRUS LOGIC CS4392-KZZ
Manufacturer Part No:
CS4392-KZZ
Newark Part No.:
11J8106
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
24bit
Sampling Rate:
192kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
TSSOP
No. of Pins:
20Pins
Data Interface:
SPI
Operating Temperature Min:
-10°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Associated Products