CIRRUS LOGIC  CS4271-CZZ  Audio Codec, Stereo, 2, 2, -10 °C, 70 °C, 200 kSPS

CIRRUS LOGIC CS4271-CZZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 11J8069
  • Manufacturer Part No CS4271-CZZ

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: TSSOP
  • IC Interface Type: I2C
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 3
  • No. of Output Channels: 3
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 200kSPS
  • Supply Voltage Range: 4.75V to 5.25V, 3.1V to 5.25V, 2.37V to 5.25V

Availability

Availability:  11

Available until stock is exhausted


  • 11 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.61 $2.61

Buy

Price

Quantity List Price Your Price
1 - 24 $7.74
25 - 49 $7.19
50 - 99 $6.77
100 - 249 $6.35
250 - 499 $5.76
500 - 999 $5.28
1000 - 2499 $4.62
2500+ $4.48
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought