Low

CIRRUS LOGIC  CS4270-CZZ  IC, AUDIO CODEC, 24BIT, 216KHZ, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 43K6745
  • Manufacturer Part No CS4270-CZZ

Product Information


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: TSSOP
  • IC Interface Type: I2C
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 3
  • No. of Output Channels: 3
  • No. of Pins: 24
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Sampling Rate: 216kSPS
  • Supply Voltage Range: 3.1V to 5.25V, 1.7V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/193

Availability

Availability:  17

(Available until stock is exhausted)


  • 17 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.30

Buy

Price

Quantity List Price Your Price
1 - 24 $4.74 Promotional price $3.30
25 - 49 $4.42 Promotional price $3.30
50 - 99 $4.10 Promotional price $3.30
100 - 249 $4.00 Promotional price $2.83
250 - 499 $3.63 Promotional price $2.83
500 - 999 $3.25 Promotional price $2.83
1000 - 2499 $2.74 Promotional price $2.64
2500+ $2.60 Promotional price $2.60

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought