Low

CIRRUS LOGIC  CS42448-CQZ  IC, AUDIO CODEC, 24BIT, 200KHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 11J8053
  • Manufacturer Part No CS42448-CQZ

Product Information


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: -
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: LQFP
  • IC Interface Type: I2C
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 6
  • No. of DACs: 8
  • No. of Input Channels: 6
  • No. of Output Channels: 8
  • No. of Pins: 64
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Sampling Rate: 200kSPS
  • Supply Voltage Range: 3.14V to 5.25V, 3.14V to 3.47V, 1.71V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/193

Availability

Availability:  78

(Available until stock is exhausted)


  • 78 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.84

Buy

Price

Quantity List Price Your Price
1 - 24 $10.81 Promotional price $5.84
25 - 49 $10.29 Promotional price $5.84
50 - 99 $9.77 Promotional price $5.84
100 - 249 $8.67 Promotional price $5.84
250 - 499 $7.94 Promotional price $5.84
500 - 999 $7.47 Promotional price $5.84
1000 - 2499 $6.84 Promotional price $5.84
2500+ $6.63 Promotional price $5.84

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought