Low

CIRRUS LOGIC  CS4228A-KSZ  IC, AUDIO CODEC, 24BIT, 100KHZ, SSOP-28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 43K6743
  • Manufacturer Part No CS4228A-KSZ

Product Information


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 90dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: SSOP
  • IC Interface Type: I2C
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 2
  • No. of DACs: 6
  • No. of Input Channels: 2
  • No. of Output Channels: 6
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Sampling Rate: 100kSPS
  • Supply Voltage Range: 4.75V to 5.25V, 3V to 5.25V

Find similar products  grouped by common attribute

Availability

Availability:  9

(Available until stock is exhausted)


  • 9 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.84

Buy

Price

Quantity List Price Your Price
1 - 24 $15.94 Promotional price $12.84
25 - 49 $15.17 Promotional price $11.00
50 - 99 $14.40 Promotional price $11.00
100 - 249 $12.79 Promotional price $11.00
250 - 499 $11.71 Promotional price $10.27
500 - 999 $11.02 Promotional price $10.27
1000 - 2499 $10.09 Promotional price $10.09
2500+ $9.78 Promotional price $9.78

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought