Please refer to product description
- Manufacturer:
- CIRRUS LOGIC
- Newark Part Number:
- 72J5420
- Manufacturer Part No:
- CS3310-KSZ
- IC, DIGITAL VOLUME CONTROL, SOIC-16
- Audio Control Type: Volume
- Supply Voltage Range: ± 4.75V to ± 5.25V
- Control Interface: 3 Wire, Serial
- Audio IC Case Style: SOIC
- No. of Pins: 16
- Operating Temperature Min: 0°C
- MSL: MSL 3 - 168 hours
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
193 / 130175 / 129
178 / 128
Availability
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.63
Price
| Qty | Price |
|---|---|
| 1 - 24 | $10.63 |
| 25 - 49 | $9.88 |
| 50 - 99 | $9.29 |
| 100 - 249 | $8.70 |
| 250 - 499 | $7.91 |
| 500 - 999 | $7.27 |
| 1000 - 2499 | $6.33 |
| 2500+ | $6.13 |
|
|
- RoHS Compliance: Yes


