Low

CIRRUS LOGIC  CS3308-CQZ  IC, ANALOG VOLUME CONTROL, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 75K7346
  • Manufacturer Part No CS3308-CQZ

Product Information


  • Audio Control Type: Volume
  • Audio IC Case Style: LQFP
  • Control / Process Application: High-End Audio Systems
  • Control Interface: I2C, Serial
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 48
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -10°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 3.1V to 3.5V

Availability

Availability:  5

(Available until stock is exhausted)


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.12

Buy

Price

Quantity List Price Your Price
1 - 24 $20.60 Promotional price $11.12
25 - 49 $19.61 Promotional price $11.12
50 - 99 $18.61 Promotional price $11.12
100 - 249 $16.52 Promotional price $11.12
250 - 499 $15.13 Promotional price $11.12
500 - 999 $14.23 Promotional price $11.12
1000 - 2499 $13.04 Promotional price $11.12
2500+ $12.64 Promotional price $11.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought