Low

CIRRUS LOGIC  CS1611-FSZ  TRIAC DIM LED DRIVER, SOIC-16, 230VAC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRRUS LOGIC
  • Newark Part No.: 88T7717
  • Manufacturer Part No CS1611-FSZ

Product Information


  • Device Topology: Flyback
  • Dimming Control Type: -
  • Driver Case Style: SOIC
  • Input Voltage Max: -
  • Input Voltage Min: -
  • LED Driver Application: Lighting
  • MSL: -
  • No. of Outputs: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: -
  • Output Voltage: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Switching Frequency: 200kHz
  • Topology: Flyback

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/246

Availability

Availability:  48

(Available until stock is exhausted)


  • 48 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.53

Buy

Price

Quantity List Price Your Price
1 - 24 $3.85 Promotional price $1.53
25 - 49 $3.59 Promotional price $1.53
50 - 99 $3.34 Promotional price $1.53
100 - 249 $3.26 Promotional price $1.53
250 - 499 $2.95 Promotional price $1.53
500 - 999 $2.64 Promotional price $1.53
1000 - 2499 $2.23 Promotional price $1.53
2500+ $2.11 Promotional price $1.53

CIRRUS LOGIC-CS1611-FSZ-TRIAC DIM LED DRIVER, SOIC-16, 230VAC;TRIAC DIM LED DRIVER, SOIC-16, 230VAC; Device Topology:Flyback; No. of Outputs:1; Output Current:-; Output Voltage:-; Driver Case Style:SOIC; Input Voltage Min:-; Input Voltage Max:-; Switching Frequency:200kHz; Packaging:Each; MSL:-;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought