New to Newark/element14? Start here
2013/06/19

Spotted an Error? Print Page Share this page

CIRRUS LOGIC - CRD1600 - CS1600, PFC, LIGHTING BALLAST, REF DESIGN BOARD

CIRRUS LOGICCRD1600
Image is for illustrative purposes only.
Please refer to product description
CIRRUS LOGIC
Manufacturer:
CIRRUS LOGIC
Newark Part Number:
78R4037
Manufacturer Part No:
CRD1600

Technical Data Sheet (870.57KB) EN
Technical Data Sheet (870.57KB) EN

Product Information
  • CS1600, PFC, LIGHTING BALLAST, REF DESIGN BOARD
  • Silicon Manufacturer: Cirrus Logic
  • Silicon Core Number: CS1600
  • Kit Application Type: Power Management
  • Application Sub Type: Power Factor Correction (PFC)
  • MCU Supported Families: CS1600
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 233

Catalog Page/Catalog Number:

233 / 130

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 21 days

Price For: 1 Each

Minimum Order Quantity: 2

Order Multiple Quantity: 1

Price: $201.33  

  1. Qty

Price

Qty Price
2+  $201.33
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
6966C

WELLER

ELECTRIC INDUSTRIAL HEAT GUN, 120VAC, 800°F

Input Power:250W; Heat Temperature Range:+750°F to +800°F; Approval Categories:UL and cUL listed; Height:3.35"; Leaded Process Compatible:No;

247
Price
For: 1 Each
1+
$142.00

247 available to ship today
EROP7SA

EREM

PRECISION TWEEZER, MICRO FINE, ANTI MAGNETIC, 4.5IN

Tweezer Type:Curved; Overall Length:4.5"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ; RoHS Compliant: NA;

139
Price
For: 1 Each
1+
$3.70

139 available to ship today
61-051

IDEAL

E-Z CHECK PLUS CIRCUIT TESTER

Features:No-slip ergonomic design; Neon lamps; Impact-resistant case; Tests for correct wiring,open ground,reverse polarity, hot & ground fault interruption in 3-wire 125VAC circuits; 5-yr mfr. warranty ;

11
Price
For: 1 Each
1+
$54.55

11 available to ship today
CDB1601-120W-Z

CIRRUS LOGIC

CS1601, HIGH EFFICIENCY PFC, 120W, DEMO BOARD

Silicon Manufacturer:Cirrus Logic; Kit Application Type:Power Management; Application Sub Type:Power Factor Correction (PFC); Kit Contents:Board, Datasheet ; RoHS Compliant: Yes;

1
Price
For: 1 Each
1+
$292.50

1 available to ship today
MFR-1120

METCAL

SINGLE-OUTPUT SOLDERING & REWORK SYSTEM

Supply Voltage V AC:240V; Output Power:60W; For Use With:SxV Series Production Soldering Tips & CxV Series BGA Pad Clean-Up Blade Tips; Series:MFR-1100 ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$352.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 44 days)
CS1600-FSZ

CIRRUS LOGIC

IC, PFC CONTROLLER, VF-DCM, 15V, SOIC-8

UVLO:1.3V; Supply Voltage Min:10V; Supply Voltage Max:15V; Startup Current:80µA; Operating Supply Current:1.7mA;

79
Price
For: 1 Each
1+
$1.55 Promotional price
25+
$1.55
50+
$1.33
100+
$1.33
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
79 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CIRRUS LOGIC) OR (Primary Platform) OR (CRD1600)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----