Low

CIRCUITCO  PANDABOARD ES  OMAP4460, PANDABOARD ES, DEV KIT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CIRCUITCO
  • Newark Part No.: 93T1825
  • Manufacturer Part No PANDABOARD ES

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A9
  • Features: OMAP4460 MCU, HDMI / DVI-D / LCD exp / DSI Support, 1GB RAM
  • Kit Contents: Board Only
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: OMAP4460
  • Silicon Family Name: OMAP4
  • Silicon Manufacturer: Texas Instruments

Availability

Availability: Not Currently Stocked

Price

Quantity List Price
1 - 999999999 $205.17

Legislation and Environmental


Back to top

Similar Products


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on PANDABOARDES Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
PANDABOARDES is a one-of-a-kind, low cost, open mobile software development platform that enables fast, easy and highly extensible development Pandaboard ES delivers extra MIPS with upto 1.2GHz Dual-core ARM Cortex-A9 MP Core performance, enabling software developers access to an open OMAP4460 processor-based development platform. In addition to all the existing features of the OMAP4430 processor-based Pandaboard, the Pandaboard ES also has a DSI expansion header, Bluetooth low energy-capable WiLink 6.0 combo connectivity module and a switch to control boot order. Like the original Pandaboard, the Pandaboard ES is ideal for the development and enhancement of feature-rich mobile platforms and products, Pandaboard can support various Linux-based operating systems such as Android, Chrome and Ubuntu.

Feature & Benefits:
OMAP4460 Processor Dual-core 1.2GHz ARM Cortex-A9 MP Core with SMP
1GB low power DDR2 RAM
Full size SD/MMC card cage with support for high speed & high capacity SD cards
HDMI v1.3 Connector (Type A), DVI-D connector, simultaneous display of both HDMI and DVI-D content
On-Board 10/100 802.3u Ethernet connectivity
General purpose expansion header (I2C, GPMC, USB, MMC, DSS, ETM), camera and LCD expansion header
1x USB 2.0 HS OTG port, 2x USB 2.0 HS host ports,1x RS-232 DB-9 UART interfaces
3.5" stereo audio in/out, HDMI audio out
Includes JTAG,2 debug LEDs (configurable), SYSCONFIG boot order switches
Board size: 4.5"× 4.0"

Applications: Multimedia, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Hobby & Hardware Hacking

Warnings:
Pandaboard ES may reach elevated temperatures, Avoid handling this board while power is applied.

Kit Contents:
1 Pandaboard ES, Board packing material, 1 Shipping Box
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought