Low

CIRCUITCO  BEAGLEBONE BREADBOARD  ADD-ON BOARD, BEAGLEBONE, BREADBOARD CAPE + WIRE SET

CIRCUITCO BEAGLEBONE BREADBOARD
CIRCUITCO BEAGLEBONE BREADBOARD
Technical Data Sheet (490.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CIRCUITCO BEAGLEBONE BREADBOARD
CIRCUITCO BEAGLEBONE BREADBOARD

Product Overview

BEAGLEBONE BREADBOARD is designed to provide a simple but productive prototyping space. This prototyping cape is equipped with a patterned prototyping area, two general LED's, two tactile switches, one 8 pin female header and two stackable 46 pin connectors. LED's and switches are wired to an 8 pin header for convenient access. There are cutbacks for the Ethernet connector as well as LED's and reset button on the BeagleBone board. The 46 pin headers are stackable so users won't have to worry about losing this feature. With each purchase the BeagleBone Breadboard offers users a powerful prototyping tool without the needs of soldering. The solder prototyping area on the BeagleBone Breadboard is patterned into rows and columns of connections. At the centre of cape are multiple 3 connection rows separated by 14 connection columns. The far right end of the cape features a series of 2 connection rows. Users can utilized these rows for extra connectors.
  • Two 46 pin stackable header
  • 8 pin female header
  • Two 470Ohm 1/4W 5% resistor
  • Two green 3mm 20mA 2.12V LED
  • Tactile 0.05A 24V switch
  • Two layer board

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone
Kit Contents:
Board, Breadboard, 140pcs Jumper Wire Set
Product Range:
-
Features:
Patterned Prototyping Area, 2x LED?s, 2x Switches, 8pin Female Header, 2x Stackable 46pin Connector
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Hobby & Education

Contents

Breadboard, Jumper wire kit (140 pieces in 14 different lengths).

Legislation and Environmental

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.