CIRCUITCO  BEAGLE XM  DM3730, BEAGLEBOARD-XM, DEV KIT

CIRCUITCO BEAGLE XM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 78R8860
  • Manufacturer Part No BEAGLE XM

Product Overview


This product is Beagleboard and is based on an ARM Cortex(TM) A8 processor running at 1GHz with extra memory at 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the Beagleboard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop performance and expandability keeping at hand-held power levels. Direct connectivity is supported by the on-board four port hub with 10/100 Ethernet, while maintaining a tiny 3.25" × 3.25" footprint. Beagleboard-xM has extra MIPS and extra memory, blurring the lines between desktop and embedded software development and accelerating the development of open source software on ARM.
  • Texas Instruments upper-scalar ARM Cortex-A8 1GHz processor
  • Micron 4Gb MDDR SDRAM (512MB) 200MHz
  • USB 2.0 flexible OTG port with ability to supply power
  • DB-9 serial and 14 pin JTAG connectors
  • 4 port USB 2.0 hub, hub provided 10/100 Ethernet
  • 1.8-V 20 pin peripheral and LCD expansion headers
  • 3.5mm standard stereo audio input jack provided to access the stereo output of On-Board audio CODEC
  • A pair of 1.27mm pitch 2x10 headers are provided to gain access to the LCD signals
  • MicroSD slot, 4GB microSD card with validation & demonstration of image from Angstrom Distribution
  • Power on reset button, Camera port, DVI-D and S-video, Board size: 3.25" × 3.25"

Applications

Multimedia; Communications & Networking; Imaging, Video & Vision; Audio; Consumer Electronics; Building Automation; Portable Devices; Signal Processing; Industrial

Contents

1 BeagleBoard in an ESD Bag, 1 uSD card,1 uSD Card to MMC Adapter
Back to top

Product Specifications, Documents & More


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-A8 / DSP
  • Features: High-Speed USB 2.0 OTG Port, Stereo Audio Out/In
  • Kit Contents: Board, 1x MicroSD card, 1x MicroSD Card to MMC Adapter
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: TMS320DM37
  • Silicon Family Name: DaVinci - TMS320DM37xx
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/73
  •  132/74

Availability

Availability: Not Currently Stocked


Substitutes

  • 79T4642 - EVALUATION BOARD, BEAGLE BOARD, REV C5

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

power adapter

Details: 
Can you suggest the part number for power supply adaptor which can be used for development board(part number BEAGLE XM)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Can use Newark # 18M4604 . It is a US adapter with 5VDC output.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupportAdmin
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Please could you provide more information on BEAGLE XM Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
This product is Beagleboard and is based on an ARM Cortex(TM) A8 processor running at 1GHz with extra memory at 512MB of low-power DDR RAM, enabling hobbyists, innovators and engineers to go beyond their current imagination and be inspired by the Beagleboard.org community. Designed with the community inputs in mind, this open hardware design improves upon the laptop performance and expandability keeping at hand-held power levels. Direct connectivity is supported by the on-board four port hub with 10/100 Ethernet, while maintaining a tiny 3.25" × 3.25" footprint. Beagleboard-xM has extra MIPS and extra memory, blurring the lines between desktop and embedded software development and accelerating the development of open source software on ARM.

Feature & Benefits:
Texas Instruments uper-scalar ARM Cortex-A8 1GHz processor
Micron 4Gb MDDR SDRAM (512MB) 200MHz
USB 2.0 flexible OTG port with ability to supply power
DB-9 serial and 14 pin JTAG connectors
4 port USB 2.0 hub, hub provided 10/100 Ethernet
1.8V 20 pin peripheral and LCD expansion headers
3.5mm standard stereo audio input jack provided to access the stereo output of On-Board audio CODEC
A pair of 1.27mm pitch 2x10 headers are provided to gain access to the LCD signals
MicroSD slot, 4GB microSD card with validation & demonstration of image from Angstrom Distribution
Power on reset button, Camera port, DVI-D and S-video, Board size: 3.25” × 3.25"

Applications: Multimedia, Communications & Networking, Imaging, Video & Vision, Audio, Consumer Electronics, Building Automation, Portable Devices, Signal Processing, Industrial

Kit Contents:
1 BeagleBoard in an ESD Bag, 1 uSD card,1 uSD Card to MMC Adapter
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:48.461-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_78R8860, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79T4642
BEAGLE REV C5

BEAGLE REV C5

CIRCUITCO

EVALUATION BOARD, BEAGLE BOARD, REV C5

0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 12/12/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought