Low

CIRCUITCO  BB-BONE-MOTOR-01  ADD-ON BOARD, BEAGLEBONE, MOTOR CAPE, NXT CONNECTOR

CIRCUITCO BB-BONE-MOTOR-01
Manufacturer:
CIRCUITCO CIRCUITCO
Manufacturer Part No:
BB-BONE-MOTOR-01
Newark Part No.:
63W3551
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The BB-BONE-MOTOR-01 is an Add-on Board/BeagleBone Motor Cape with NXT connector gives BeagleBone boards the ability to drive different types of motors. This cape features TI motor driver DRV8833 that can drive up to eight DC brush motors at 500mA per motor. This motor cape is populated with NXT connectors to interface with NXT devices.
  • EEPROM support

 

Product Information

Silicon Manufacturer:
Texas Instruments
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
DRV8833
Silicon Family Name:
-
For Use With:
BeagleBone
Kit Contents:
BeagleBone Motor Board
Product Range:
-
Features:
8x NXT device interfaces, 8x DC brush motors at 500mA per, Power + Status LEDS
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.