Low

CIRCUITCO  BB-BONE-LCD4-01  ADD-ON BOARD, BEAGLEBONE, LCD CAPE, 4.3"TFT

CIRCUITCO BB-BONE-LCD4-01
CIRCUITCO BB-BONE-LCD4-01
Technical Data Sheet (68.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CIRCUITCO BB-BONE-LCD4-01
CIRCUITCO BB-BONE-LCD4-01

Product Overview

BB-BONE-LCD4-01 is a BeagleBone LCD4 Cape provides a portable LCD solution with touch screen capability for BeagleBone boards. The 4.3inch TFT LCD screen, attached to the topside of the board, can display up to a resolution of 480 x 272 and is a 4 wire resistive touch screen. The board is equipped with seven buttons located at finger friendly positions. These buttons include power, reset, and five user buttons, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted.
  • Power 3.3V/5V via BeagleBone header
  • NewHaven NHD‐4.3‐480272MF‐ATXI#‐T‐1 display model
  • Power LED, User LED
  • Two 46 position male headers
  • Four layer board
  • EEPROM Support

 

Product Information

Silicon Manufacturer:
-
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone Boards
Kit Contents:
BeagleBone LCD4 Module
Product Range:
-
Features:
4.3" TFT LCD screen with Resolution of 480x272
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Legislation and Environmental