Low

CIRCUITCO  BB-BONE-LCD3-01  ADD-ON BOARD, BEAGLEBONE, LCD CAPE, 3.5"TFT

CIRCUITCO BB-BONE-LCD3-01
Technical Data Sheet (99.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

BB-BONE-LCD3-01 is a BeagleBone LCD3 Cape that provides a portable LCD solution with touch screen capability for BeagleBone boards. The 3.5inch TFT LCD screen, attached to the topside of the board, can display up to a resolution of 320 x 240 and is a 4 wire resistive touch screen. The board is equipped with seven switches located at finger friendly positions. These switches include power, reset, and five user switches, which are mapped to different GPIO signals. The backside of the cape is where a BeagleBone can be mounted.
  • Power 3.3V/5V via BeagleBone header
  • Elpa S035Q01 display model
  • Power LED, User LED
  • One 46 position male headers
  • One 20 position male header
  • Four layer board
  • EEPROM Support

 

Product Information

Silicon Manufacturer:
-
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone Boards
Kit Contents:
BeagleBone LCD3 Module
Product Range:
-
Features:
3.5" TFT LCD Screen with Resolution of 320x240
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Legislation and Environmental

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.