Low

CIRCUITCO  BB-BONE-CAM3-01  BOARD, BEAGLEBONE, CAMERA 3.1MP CAPE

Technical Data Sheet (72.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CIRCUITCO BB-BONE-CAM3-01
360°

Product Overview

BB-BONE-CAM3-01 is a BeagleBone 3.1MP Camera Cape provides a portable camera solution for BeagleBone. Each Camera Cape is composed of a Sensor board and an Expansion board. The Sensor board carries a 3.1 megapixel camera sensor and transmits captured image data to the Expansion board over camera interface (CAM I/F). The Expansion board features a CSSP bridge connectivity device, which stores image data received from Sensor board and transfers them to the AM335x using general purpose memory controller (GPMC) interface.
  • Camera sensor 1/4 inch 3.1 megapixel Aptina MT9T111
  • CAM I/F, GPMC data interface
  • Power 3.3V/5V via expansion header
  • Two power LED indicators
  • Two 46 position BeagleBone connectors
  • One 10 position BeagleBone connector
  • Two pairs of 30 position Sensor board connectors
  • One 28 position camera sensor socket
  • Four layer board
  • EEPROM Support
BeagleBone 3.1MP Camera Cape should be used with LCD7 Cape or DVI-D Cape for previewing and capturing photos.

 

Product Information

Silicon Manufacturer:
-
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
-
Silicon Family Name:
-
For Use With:
BeagleBone Boards, LCD7 Cape, DVI-D Cape
Kit Contents:
BeagleBone Camera Board
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Notes

BeagleBone 3.1MP Camera Cape should be used with LCD7 Cape or DVI-D Cape for previewing and capturing photos.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.