CIRCUITCO  BB-BONE-AUDI-01  ADD-ON BOARD, AUDIO CAPE, BEAGLEBONE ONLY

CIRCUITCO BB-BONE-AUDI-01

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 26W8115
  • Manufacturer Part No BB-BONE-AUDI-01

Product Overview


BB-BONE-AUDI-01 is a BeagleBone audio expansion board. The BeagleBone Audio Cape provides stereo audio input and output for the BeagleBone by using the TLV320AIC3106 codec. Audio data is sampled at up to 96KHz during recording or playback. The codec interfaces with the Multichannel Audio Serial Port of the AM335x via audio serial bus. The BeagleBone Audio Cape also features two standard 3.5mm audio jacks as audio input and output connectors.
  • Power 3.3V/5V via expansion header
  • 3.5mm standard stereo jack
  • Two LED indicators
  • Two 46 position headers
  • One 10 position header
  • Four layer board
  • EEPROM Support

Applications

Audio
Back to top

Product Specifications, Documents & More


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: Audio Codec with Stereo Headphone Amplifier
  • For Use With: BeagleBone only, WILL NOT work with Beaglebone Black
  • Kit Contents: BeagleBone Audio Board REV A1
  • SVHC: To Be Advised
  • Silicon Core Number: TLV320AIC3106
  • Silicon Family Name: -
  • Silicon Manufacturer: Texas Instruments

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/70
  •  132/72

Availability

Availability:  0

    More stock available week commencing 12/5/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 1

Price: $55.95 $55.95

Buy

Price

Quantity List Price
1+ $55.95
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 3 months ago
by
colinbes
 - Austin, TX, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the audio cape runs on the beaglebone black with the stock 3.8.6 kernel.
Also can refer below link:
http://elinux.org/Beagleboard:BeagleBone_Black_Capes
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:07.238-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_26W8115, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought