Low

CIRCUITCO  BB-BONE-000  AM3359, BEAGLEBONE, JTAG VIA USB, ETHERNET, DEV KIT

CIRCUITCO BB-BONE-000
Technical Data Sheet (3.43MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

CIRCUITCO BB-BONE-000
Video
360°

Product Overview

The BB-BONE-000 BeagleBone is the low-cost, high-expansion focused Beagleboard using a low cost AM335x Cortex A8 ARM processor. It is similar to the earlier Beagleboards and can act as a USB or Ethernet connected expansion companion for current Beagleboard and Beagleboard-xM or work stand-alone. The BeagleBone is small even by Beagleboard standards and with the high performance ARM capabilities user will expect from a Beagleboard, the BeagleBone brings full-featured Linux to places it has never gone before.
  • 700MHz superscalar ARM Cortex-A8
  • 256MB DDR2 RAM
  • 1 port USB 2.0 host
  • Integrated 10/100 Ethernet
  • MicroSD slot, 2GB microSD card with validation and demonstration of image from Angstrom Distribution
  • USB 2.0 flexible device port with ability to supply power
  • On-Board USB to serial/JTAG over shared USB device port
  • 3.3V 2× 46 pin peripheral with multiplexed LCD signals and battery-control expansion headers
  • Board size: 3.4" × 2.1"
  • Development with Ubuntu android, Open Embedded, Windows Embedded, QNX, Symbian, Debian, Fedora etc
Do not plug the card out to remove it or may damage the connector.

 

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-A8
Silicon Core Number:
AM33x
Silicon Family Name:
Sitara - AM335x
Kit Contents:
Board only
Product Range:
-
No. of Bits:
32bit
Features:
access to interface signals, single cable development environment
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Multimedia;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Audio;
  • Consumer Electronics;
  • Building Automation;
  • Portable Devices;
  • Signal Processing;
  • Industrial

Contents

BeagleBone board, USB Cable, 4GB uSD card with SW and documentation

Legislation and Environmental

Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.