New to Newark/element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

CINTERION - TC65I - MOD, GSM / GPRS, QUAD BAND, I2C, SPI, USB, TCP/IP

CINTERIONTC65I
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
CINTERION
Newark Part Number:
24R7673
Manufacturer Part No:
TC65I

Technical Data Sheet (721.05KB) EN
Technical Data Sheet (721.05KB) EN

Product Information
  • MOD, GSM / GPRS, QUAD BAND, I2C, SPI, USB, TCP/IP
  • No. of Channels: 4
  • Supply Voltage Min: 3.2V
  • Supply Voltage Max: 4.5V
  • Frequency RF: 1900MHz
  • Module Interface: I2C, SPI, USB
  • RF Coax Type: 1.9 GHz
  • Supply Voltage Range: 3.2V to 4.5V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

5 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $87.50   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $109.04 $87.50
10  - 24 $105.68 $81.69
25  - 49 $102.79 $81.69
50  - 99 $99.43 $81.69
100+  $95.11 $77.35
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
U.FL-R-SMT(01)

HRS (HIROSE)

RF/COAXIAL, U.FL JACK, STR, 50 OHM SOLDER

Series:-; Connector Type:U.FL Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:50ohm;

398
Price
For: 1 Each
1+
$1.96
100+
$1.76
250+
$1.61
500+
$1.48
more...

398 available to ship today
JF1R6-CR3-41

DIGI INTERNATIONAL

ADAPTER, U.FL TO RPSMA LEAD

Impedance:50ohm; Cable Length - Imperial:3.937"; Cable Length - Metric:100mm; Connector Type A:U.FL Right Angle Plug; Connector Type B:SMA RP Straight Jack;

20
Price
For: 1 Each
1+
$12.09
5+
$9.63
10+
$8.54

20 available to ship today
U.FL-LP-068N1-A-(200)

HRS (HIROSE)

COAXIAL CABLE, 200MM, WHITE

Impedance:50ohm; Cable Length - Imperial:7.874"; Cable Length - Metric:200mm; Connector Type A:U.FL Right Angle Plug; Connector Type B:Free / Stripped End;

352
Price
For: 1 Each
1+
$3.35
50+
$3.02
100+
$2.77
250+
$2.56
more...

352 available to ship today
GT-MC75-MC75I-ADT

MULTICOMP

ADAPTOR, MC75I/TC63I/TC65I MIGRATION

Accessory Type:Adaptor ; RoHS Compliant: Yes;

390
Price
For: 1 Each
1+
$0.858

390 available to ship today
R-14-0075-F

MULTICOMP

PILLAR FOR CINTERION MODULE, 4MM

Bore Size:2.7mm; Fastener Plating:Nickel; Overall Length:4.1mm; Spacer Material:Copper; External Width:5.0mm;

49
Price
For: 1 Each
1+
$1.35
250+
$1.21
500+
$1.08
1,000+
$0.972
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

49 available for delivery in 5-7 business days
(Continental US Only)
W3538B0200

PULSE ENGINEERING

ANTENNA, PCB, PENTA, U.FL

SVHC:No SVHC (18-Jun-2012); Connector Type:I-PEX; Frequency:2.17GHz; Impedance:50ohm ; RoHS Compliant: Yes;

483
Price
For: 1 Each
1+
$3.64
100+
$2.98
250+
$2.74
500+
$2.54
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

483 available for delivery in 5-7 business days
(Continental US Only)
IR-GSMQB-00-C5

MULTICOMP

ANTENNA, GSM, QUAD BAND

Antenna Type:GSM; Gain:0dB; Frequency:1.99GHz ; RoHS Compliant: Yes;

375
Price
For: 1 Each
1+
$11.43
100+
$9.34
250+
$8.58
500+
$7.96
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

375 available for delivery in 5-7 business days
(Continental US Only)
OS-GSMQB-00-C5

MULTICOMP

ANTENNA, GSM, QUAD BAND, OUTDOOR

Antenna Type:GSM; Gain:0dB; Frequency:1.99GHz ; RoHS Compliant: Yes;

179
Price
For: 1 Each
1+
$11.43
100+
$9.34
250+
$8.58
500+
$7.96
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

179 available for delivery in 5-7 business days
(Continental US Only)
WS3930-3M-SMA

WI-SYS

ANTENNA, QUAD BAND, 3M, 3G CELLULAR

Cable Length:3m; External Depth:4.57mm; External Length / Height:138.4mm; External Width:40.1mm; Gain Ranges:2 dBi;

0
Price
For: 1 Each
1+
$76.45
25+
$72.63
50+
$69.39
100+
$67.04
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CINTERION) OR (GSM, GPRS, CDMA & HSPA) OR (TC65I)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$1.96
DIGI INTERNATIONAL JF1R6-CR3-41
1 Each
$12.09
HRS (HIROSE) U.FL-LP-068N1-A-(200)
1 Each
$3.35