Low

CINTERION  MC55I  MOD, GSM / GPRS, QUAD BAND, SERIAL I/F, TCP/IP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINTERION
  • Newark Part No.: 23R8283
  • Manufacturer Part No MC55I

Product Information


  • Frequency RF: 1900MHz
  • Module Interface: Serial
  • No. of Channels: 4
  • Protocol: FTP, HTTP, ITU-T V.24, POP3, SMTP, TCP Server / Client, UDP
  • SVHC: To Be Advised
  • Supply Voltage Max: 4.8V
  • Supply Voltage Min: 3.3V

Availability

Availability:  7

(Available until stock is exhausted)


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $52.19

Buy

Price

Quantity List Price Your Price
1 - 9 $102.91 Promotional price $52.19
10 - 24 $99.80 Promotional price $52.19
25 - 49 $97.14 Promotional price $52.19
50 - 99 $94.04 Promotional price $52.19
100+ $89.60 Promotional price $52.19

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought