Low

CINCH  S-202-B  DIN Audio / Video Connector, 2 Contacts, Jack, Cable Mount

CINCH S-202-B
CINCH S-202-B
Manufacturer:
CINCH CINCH
Manufacturer Part No:
S-202-B
Newark Part No.:
29F512
Technical Datasheet:
See all Technical Docs
CINCH S-202-B
CINCH S-202-B

The actual product may differ from image shown

Product Overview

The S-202-B is a 2-way DIN Audio Connector with threaded mounting base, nickel-plated brass body and a phenolic insulation. This 202 series make ideal microphone cable connector.

 

Product Information

No. of Contacts:
2Contacts
Gender:
Jack
Connector Mounting:
Cable Mount
Contact Plating:
-
Connector Body Material:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.