Low

P-302-CCT - 

Rectangular Power Connector, 2 Contacts, 300 Series, Cable Mount, Solder, Plug

P-302-CCT - Rectangular Power Connector, 2 Contacts, 300 Series, Cable Mount, Solder, Plug

The actual product may differ from image shown

Manufacturer Part No:
P-302-CCT
Newark Part No.:
39F280
Product Range
300 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The P-302-CCT is a 2-way Jones Connector with 180° cable clamp and plug contacts. This 300 series connector has black molded monoblock general purpose phenolic insulator, cadmium-plated brass contacts and thermoplastic hood. It is suitable for use in cable-to-panel and cable-to-cable applications. Plug has projecting flat blades, sockets have recessed twin bellows and cable clamps of zinc and clear iridite-plated steel used for strain relief.
  • Designed for light and medium duty
  • Polarized to prevent wrong-way insertion
  • UL94V-0 Flammability rating
  • Up to +105°C Operating temperature

Applications

Power Management

Product Information

:
2Contacts
:
300 Series
:
Cable Mount
:
Solder
:
-
:
Plug
:
Pin
:
Brass
:
Cadmium Plated Contacts
:
-
:
1Rows
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

CINCH CONNECTIVITY SOLUTIONS

Rectangular Power Connector, 2 Contacts, 300 Series, Cable Mount, Solder, Plug

395 in stock

Each

1+ $5.20 10+ $5.00 25+ $4.58 50+ $4.37 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

988 Further stock expected to ship on May 22, 2018

More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

02M6069 - Rectangular Power Connector, 2 Contacts, 300 Series, Cable Mount, Solder, Plug

$8.01 $ 8.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.01
10 + $7.23
25 + $6.45
50 + $5.73
100 + $5.12
250 + $4.62
500 + $4.07
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a corresponding female connector for jones plug (part number P-302-CCT)
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for socket is S-302-CCT from Cinch. It is a 2 way cable mount jones socket with hood and 180° cable clamp.
1 year, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.003-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_39F280, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.