Low

CINCH  MS4140  Barrier

CINCH-MS4140-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 02E2135
  • Manufacturer Part No MS4140

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.18

Buy

Price

Quantity List Price
1 - 49 $2.18
50 - 99 $1.45
100 - 249 $1.30
250 - 499 $1.15
500 - 999 $1.02
1000 - 2499 $0.951
2500+ $0.879

Legislation and Environmental


  • Weight (kg): 3
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29F806
MS-4-140

MS-4-140

CINCH

TERMINAL BLOCK MARKER, 1 TO 4, 9.53MM

TERMINAL BLOCK MARKER, 1 TO 4, 9.53MM; Accessory Type:Terminal Block Marker; For Use With:140 Series Barrier Blocks; Legend:1 to 4; Pitch Spacing:9.53mm; Series:140 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,878

1+ $0.755 10+ $0.735 25+ $0.691 50+ $0.661 more…

Buy
  • 3,878 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14

Associated Products


Customers Also Bought