Low

MS24266R10B5S9 - 

Circular Connector, MIL-DTL-26500 Series, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5

MS24266R10B5S9 - Circular Connector, MIL-DTL-26500 Series, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5
MS24266R10B5S9 - Circular Connector, MIL-DTL-26500 Series, Straight Plug, 5 Contacts, Crimp Socket, Bayonet, 10-5

The actual product may differ from image shown

Manufacturer Part No:
MS24266R10B5S9
Newark Part No.:
66T8835
Product Range
MIL-DTL-26500 Series

Product Overview

The MS24266R10B5S9 from Cinch is MIL-DTL-26500 series straight plug with 5 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 500 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-26500 Series
:
Straight Plug
:
5Contacts
:
Crimp Socket
:
Bayonet
:
10-5
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
9
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$46.49 $ 46.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.49
10 + $41.49
25 + $37.80
50 + $34.97
100 + $32.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.