Low

MS24264R22T19PN - 

Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 19 Contacts, Crimp Pin, Threaded

CINCH CONNECTIVITY SOLUTIONS MS24264R22T19PN
CINCH CONNECTIVITY SOLUTIONS MS24264R22T19PN

The actual product may differ from image shown

Manufacturer Part No:
MS24264R22T19PN
Newark Part No.:
73T0745
Product Range
MIL-DTL-26500 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS24264R22T19PN from Cinch is MIL-DTL-26500 series wall mount receptacle with 19 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 250 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-26500 Series
:
Wall Mount Receptacle
:
19Contacts
:
Crimp Pin
:
Threaded
:
22-19
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$78.31 $ 78.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $78.31
10 + $71.75
25 + $66.50
50 + $64.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.