Low

CINCH  MS24264R18T31SN  Circular Connector, MIL-DTL-26500 Series, Wall Mount Receptacle, 31 Contacts, Crimp Socket

CINCH MS24264R18T31SN
CINCH MS24264R18T31SN
Manufacturer:
CINCH CINCH
Manufacturer Part No:
MS24264R18T31SN
Newark Part No.:
66T8814
Technical Datasheet:
See all Technical Docs
CINCH MS24264R18T31SN
CINCH MS24264R18T31SN

The actual product may differ from image shown

Product Overview

The MS24264R18T31SN from Cinch is MIL-DTL-26500 series wall mount receptacle with 31 contacts. These connectors are available with variety of shell and finishes which are used in some of the most rugged environments and must perform flawlessly under wide temperature ranges, high vibrations and resistant to contaminants. It withstands high vibration and suitable for quick disconnect applications.
  • 250 mating cycles
  • Styles qualified to Boeing BACC45 series
  • Crimp front release contacts
  • Optional fixed contacts, PC termination
  • High reliability, minimum insulation resistance of 5000Mohm
  • Environmentally sealed, ozone resistance of 0.015% by volume
  • Operates at extreme temperature range from -55°C to +200°C
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26500 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
31Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
18-31
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor