Low

CINCH  M24308/26-1F  FEMALE SCREWLOCK, 4-40

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 19C6811
  • Manufacturer Part No M24308/26-1F

Product Information


  • SVHC: To Be Advised
  • Screw Length: -
  • Series: M24308
  • Thread Size - Imperial: 4-40
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 45W5711 - ITT CANNON-M24308/26-1F-FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM

Price

Quantity List Price
1 - 24 $3.63
25 - 49 $2.93
50 - 99 $2.60
100 - 249 $2.32
250 - 499 $2.10
500+ $1.85

FEMALE SCREWLOCK, 4-40; Series:M24308; Screw Length:-; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock; For Use With:D Subminiature Connectors

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45W5711
M24308/26-1F
Technical Data Sheet}
No Not RoHS compliant

M24308/26-1F

ITT CANNON

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM

FEMALE SCREW LOCK, 4-40 UNC-2A, 12.7MM; Series:-; Screw Length:12.7mm; Thread Size - Metric:-; Thread Size - Imperial:4-40 ;RoHS Compliant: No

  Write a Review | Ask a Question

88

1+ $1.60 10+ $1.47 25+ $1.36 50+ $1.25 more…

Buy

(Available until stock is exhausted)

  • 88 in stock for same day shipping

see cut-off times

Customers Also Bought