New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CINCH - M24308/25-9F - MALE SCREWLOCK, 4-40

CINCHM24308/25-9F
Image is for illustrative purposes only.
Please refer to product description
CINCH
Manufacturer:
CINCH
Newark Part Number:
29C5017
Manufacturer Part No:
M24308/25-9F

Technical Data Sheet (5.62MB) EN
Technical Data Sheet (5.62MB) EN

Product Information
  • MALE SCREWLOCK, 4-40
  • Series: -
  • Thread Size - Metric: (Not Available)
  • Thread Size - Imperial: 4-40
  • Accessory Type: Male Screw Lock
  • For Use With: D-Subminiature Connectors, 9-37 Positions
Find Similar Products grouped by common attributes

Availability

1988 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.01  

  1. Qty

Price

Qty Price
1  - 9 $1.01
10  - 24 $0.983
25+  $0.957
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
M24308/26-1F

CINCH

FEMALE SCREWLOCK, 4-40

Series:M24308; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock; For Use With:D-Subminiature Connectors;

1155
Price
For: 1 Each
1+
$1.29
10+
$1.26
25+
$1.26

1155 available to ship today
DPH-E-001

CINCH

TWO PIECE D SUB BACKSHELL, SIZE DE, ABS

Series:DPH; D Sub Shell Size:DE; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene); Cable Exit Angle:180°; Accessory Type:Two-piece Backshell;

2129
Price
For: 1 Each
1+
$3.87
25+
$3.12
50+
$2.77
100+
$2.48
more...

2129 available to ship today
DMH-E-001

CINCH

TWO PIECE D SUB BACKSHELL, SIZE DE, ZINC

Series:DMH; D Sub Shell Size:DE; Connector Body Material:Zinc; Cable Exit Angle:180°; Accessory Type:Two-Piece Backshell;

987
Price
For: 1 Each
1+
$6.96

987 available to ship today
DCH-E-001

CINCH

TWO PIECE D SUB BACKSHELL, SIZE DE, ABS

Series:DCH; D Sub Shell Size:DE; Connector Body Material:Metallized Plastic; Cable Exit Angle:180°; Accessory Type:Two-piece Backshell;

2688
Price
For: 1 Each
1+
$6.32
25+
$5.09
50+
$4.53
100+
$4.04
more...

2688 available to ship today
DEU-9S-FO

CINCH

D SUB SHELL, SOCKET, 9POS, STEEL

Connector Type:D Sub; Series:D*U; No. of Positions:9; Gender:Receptacle; For Use With:D Sub Signal Contacts;

2536
Price
For: 1 Each
1+
$5.81
25+
$4.68
50+
$4.17
100+
$3.72
more...

2536 available to ship today
DA-24658

CINCH

JUNCTION SHELL, SIZE DA, STEEL

Series:DA; D Sub Shell Size:DA; Connector Body Material:Steel; Cable Exit Angle:180°; Accessory Type:Junction Shell Clamp;

2337
Price
For: 1 Each
1+
$7.45
25+
$6.00
50+
$5.34
100+
$4.77
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
DAU-15S-FO

CINCH

D SUB SHELL, SOCKET, 15POS, STEEL

Connector Type:D Sub; Series:D*U; No. of Positions:15; Gender:Receptacle; For Use With:D Sub Signal Contacts;

94
Price
For: 1 Each
1+
$2.00
25+
$1.77
50+
$1.58
100+
$1.43
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
94 available to ship today
DPH-B-001

CINCH

TWO PIECE D SUB BACKSHELL, SIZE DB, ABS

Series:DPH; D Sub Shell Size:DB; Connector Body Material:ABS (Acrylonitrile Butadiene Styrene); Cable Exit Angle:180°; Accessory Type:Two-piece Backshell;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 109 days)
DBU-25P-FO

CINCH

D SUB SHELL, PLUG, 25POS, STEEL

Connector Type:D Sub; Series:D*U; No. of Positions:25; Gender:Plug; For Use With:D Sub Signal Contacts;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 109 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CINCH) OR (D Sub Jack Screws) OR (M24308/25-9F)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

CINCH
M24308/26-1F
1 Each
$1.29
 
 

1 Each
$3.87
 
 

1 Each
$6.96