Low

CINCH  DCDM-37SSBN-LF  Micro D Sub Connector, Receptacle, 37 Contacts, Solder, Panel Mount, Gold Plated Contacts

CINCH DCDM-37SSBN-LF
Manufacturer:
CINCH CINCH
Manufacturer Part No:
DCDM-37SSBN-LF
Newark Part No.:
31M0087
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Product Range:
-
Gender:
Receptacle
No. of Contacts:
37Contacts
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.