Low

CINCH  DCDA-25S6E518.OB-LF  SOCKET, MICRO D, 25WAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 91K6707
  • Manufacturer Part No DCDA-25S6E518.OB-LF

Product Information


  • Cable Length - Imperial: 1.4ft
  • Cable Length - Metric: 450mm
  • Connector Type A: Micro-D Socket, 25 Way
  • Connector Type B: Free Ends
  • Jacket Color: -
  • No. of Contacts: 25
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  15

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $62.15

Buy

Price

Quantity List Price
1 - 9 $62.15
10 - 24 $56.94
25 - 49 $52.78
50+ $51.04

CINCH-DCDA-25S6E518.OB-LF-SOCKET, MICRO D, 25WAY;SOCKET, MICRO D, 25WAY; Connector Type A:Micro-D Socket, 25 Way; Connector Type B:Free Ends; No. of Contacts:25; Cable Length - Imperial:1.4ft; Cable Length - Metric:450mm; Jacket Colour:-; SVHC:No SVHC (17-Dec-2014); Body ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought