Low

CINCH  DCDA-25P6E518.OB-LF  Micro D Cable Assembly, Micro-D Straight 25 Position Plug, Free / Stripped End, 18 ", 457 mm

CINCH DCDA-25P6E518.OB-LF
Technical Data Sheet (115.71KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
Micro-D Straight 25 Position Plug
Connector Type B:
Free / Stripped End
Cable Length - Imperial:
18"
Cable Length - Metric:
457mm
Jacket Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.