Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- CINCH
- Newark Part Number:
- 91K6704
- Manufacturer Part No:
- DCDA-15P6E518.0B-LF
-
- Technical Data Sheet (115.71KB) EN
Product Information
- MICRO-D CONNECTOR, PLUG, 15POS, 18IN LEADS
- No. of Contacts: 15
- Cable Length - Imperial: 18"
- Connector Type B: Free / Stripped End
- Jacket Color: (Not Available)
- Connector Mounting: Panel
- Connector Type: Micro D
- Contact Plating: Gold
- RoHS Compliant: Yes
Availability
|
Availability:
87 |
- Non-Cancelable/Non-Returnable
Delivery within 10 - 15 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $47.98
Price
| Qty | Price |
|---|---|
| 1 - 9 | $47.98 |
| 10 - 24 | $42.83 |
| 25 - 49 | $39.02 |
| 50 - 99 | $36.10 |
| 100+ | $33.86 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


