Low

DCCM-9P6E518.0B-LF - 

Micro D Cable Assembly, Micro-D Straight 9 Position Plug, Free End, 18 ", 457 mm

DCCM-9P6E518.0B-LF - Micro D Cable Assembly, Micro-D Straight 9 Position Plug, Free End, 18 ", 457 mm

The actual product may differ from image shown

Manufacturer Part No:
DCCM-9P6E518.0B-LF
Newark Part No.:
91K6703
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Micro-D Straight 9 Position Plug
:
Free End
:
18"
:
457mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCCM-9P6E518.0B-LF is a 18-inch Dura-Con D Connector with diallyl phthalate glass-reinforced insulator, screw mount metal shell mounting type, 9 contacts, pin (plug) contact, 26AWG stranded wire size, MIL-W-16878/4, 7-strand wire type and colour coded per MIL-Std.681, system 1 (stranded wire only) insulation colour or wire finish. Silicone elastomer compression interfacial seal protects contacts from moisture and humidity and isolates contacts from each other and the metal shell. Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con an excellent choice for harsh environments such as airborne or space applications.
  • 18" Lead length (stranded wire only)
  • Aluminium shell provides extra strength and EMI/RFI shielding capability
  • 3A Maximum Current Rating
  • 600VAC RMS at Sea level withstanding voltage
  • 8mΩ Maximum contact resistance
  • -55°C to +135°C Operating temperature range

Applications

Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 8/13/18
$48.95 $ 48.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.95
10 + $43.69
25 + $39.80
50 + $36.83
100 + $34.54