New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CINCH - DCCM-25S6E518.0B-LF - SOCKET, MICRO D, 25WAY

CINCHDCCM-25S6E518.0B-LF
Image is for illustrative purposes only.
Please refer to product description
CINCH
Manufacturer:
CINCH
Newark Part Number:
91K6698
Manufacturer Part No:
DCCM-25S6E518.0B-LF

Technical Data Sheet (146.70KB) EN
Technical Data Sheet (146.70KB) EN

Product Information
  • SOCKET, MICRO D, 25WAY
  • Connector Type A: Micro-D Socket, 25 Way
  • Connector Type B: Free, Stripped End
  • No. of Contacts: 25
  • Cable Length - Imperial: 1.4ft
  • Cable Length - Metric: 450mm
  • Jacket Colour: (Not Applicable)
  • SVHC: No SVHC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 38

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

38 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $74.01  

  1. Qty

Price

Qty Price
1  - 9 $74.01
10  - 24 $67.81
25  - 49 $62.84
50+  $60.78
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
MMBST2508N18

CINCH

BACKSHELL, MICRO D, EMI, 25WAY

Accessory Type:Backshell; For Use With:Sub Miniature Connectors; Connector Shell Size:25; Cable Exit Angle:180°; Connector Body Material:Aluminium;

9
Price
For: 1 Each
1+
$98.68
10+
$92.91
25+
$87.14
50+
$83.10

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

9 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CINCH) OR (Microminiature D) OR (DCCM-25S6E518.0B-LF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$98.68