Low

D20419-16 - 

D Sub Jack Screw, D20419 Series, 6.35 mm, 4-40

D20419-16 - D Sub Jack Screw, D20419 Series, 6.35 mm, 4-40

The actual product may differ from image shown

Manufacturer Part No:
D20419-16
Newark Part No.:
45F992
Product Range
D20419 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D20419-16 is a D-sub Male Screw Lock designed to retain the same size mated connectors together or to secure the connector to a rack/panel. Screw lock may be used on plugs or sockets. This male screw lock consists of one #4-40 slotted screw and a spring tension clip. Different sizes accommodate the various connector flange sizes and types of backshells or hoods (if applicable). This screw lock comes with clip and screw, are steel with zinc plating and yellow chromate finish.

Applications

Commercial

Product Information

:
D20419 Series
:
6.35mm
:
-
:
4-40
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ITT CANNON

D Sub Jack Screw, 6.35 mm, #4-40

1,376 in stock
Add

CINCH CONNECTIVITY SOLUTIONS

D Sub Jack Screw, D20419 Series, 6.35 mm, 4-40

1,171 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,008 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$2.25 $ 2.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.25
50 + $1.66
100 + $1.48
250 + $1.33
500 + $1.19
1000 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.