Low

CINCH  D204182  DSUB

CINCH-D204182-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 69H7233
  • Manufacturer Part No D204182

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2000

Order multiple quantity: 1

Price: $0.48

Buy

Price

Quantity List Price
1000 - 2499 $0.48
2500+ $0.429

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
86K8665
D20418-42

D20418-42

CINCH

D SUB SCREW LOCK, #4-40 UNC

D SUB SCREW LOCK, #4-40 UNC; Series:D20418; Screw Length:7.92mm; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Female Screw Lock; Connector Type:D Sub; For Use With:D-Subminiature Connector ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

5,562

1+ $1.08 50+ $0.649 100+ $0.584 250+ $0.511 more…

Buy
  • 5,562 in stock for same day shipping

see cut-off times

 
Check more stock
  • 2,229 Further stock expected to ship on Jan 26, 2015
  • Per the manufacturer, more stock expected week of 2/23/15
80K5430
SPC15081

SPC15081

MULTICOMP

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN

D SUB SCREW SET, #4-40 UNC-2A, 0.339IN; Series:-; Screw Length:0.339"; Thread Size - Metric:-; Thread Size - Imperial:4-40; Accessory Type:Jack Screw; For Use With:D-Subminiature Connector; Material:Steel; Screw Head Diameter:0.157" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,332

1+ $3.36 100+ $2.61 250+ $2.36 500+ $2.14 more…

Buy
  • 1,332 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/19/15

Associated Products


Customers Also Bought