Low

CINCH  C48-16R16-10P7-406  Circular Connector, C48 Series, Straight Plug, 10 Contacts, Crimp Pin - Contacts Not Supplied

CINCH C48-16R16-10P7-406
CINCH C48-16R16-10P7-406
Manufacturer:
CINCH CINCH
Manufacturer Part No:
C48-16R16-10P7-406
Newark Part No.:
66T7579
Product Range
C48 Series
Technical Datasheet:
See all Technical Docs
CINCH C48-16R16-10P7-406
CINCH C48-16R16-10P7-406

The actual product may differ from image shown

Product Overview

The C48-16R16-10P7-406 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 10 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
C48 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
16-10
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
7
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor