Low

C48-16R10-20P7-402 - 

Circular Connector, C48 Series, Straight Plug, 2 Contacts, Crimp Pin, Bayonet, 10-20

CINCH C48-16R10-20P7-402
CINCH C48-16R10-20P7-402

The actual product may differ from image shown

Manufacturer:
CINCH CINCH
Manufacturer Part No:
C48-16R10-20P7-402
Newark Part No.:
66T7391
Product Range
C48 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Non-conductive Black Anodise
:
Copper Alloy
:
7
:
Straight Plug
:
Crimp Pin
:
10-20
:
Aluminium Alloy Body
:
Bayonet
:
Gold
:
C48 Series
:
Environmentally Sealed
:
MIL-DTL-26500 Series
:
2Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C48-16R10-20P7-402 from Cinch is C48 series, MIL-DTL-26500 series equivalent straight plug with 2 contacts. The C48 series connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. The C48 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Connector styles qualified to Boeing BACC45 series
  • Front release crimp contacts
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Associated Products

Compare Selected