Low

CINCH  BACC45FT10-20P8  Circular Connector, BACC45 Series, Straight Plug, 2 Contacts, Crimp Pin, Bayonet, 10-20

CINCH BACC45FT10-20P8
CINCH BACC45FT10-20P8
Manufacturer:
CINCH CINCH
Manufacturer Part No:
BACC45FT10-20P8
Newark Part No.:
66T1235
Product Range
BACC45 Series
Technical Datasheet:
See all Technical Docs
CINCH BACC45FT10-20P8
CINCH BACC45FT10-20P8

The actual product may differ from image shown

Product Overview

The BACC45FT10-20P8 from Cinch is BACC45 series, MIL-DTL-26500 series equivalent straight plug with 2 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
BACC45 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
2Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
10-20
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Non-conductive Black Anodise
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
8
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26500 Series
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor