Low

BACC45FM16-10P - 

Circular Connector, BACC45 Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 16-10

BACC45FM16-10P - Circular Connector, BACC45 Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 16-10
BACC45FM16-10P - Circular Connector, BACC45 Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 16-10

The actual product may differ from image shown

Manufacturer Part No:
BACC45FM16-10P
Newark Part No.:
66T0304
Product Range
BACC45 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BACC45FM16-10P from Cinch is BACC45 series, MIL-DTL-26500 series equivalent wall mount receptacle with 10 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Threaded coupling with 200 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
BACC45 Series
:
Wall Mount Receptacle
:
10Contacts
:
Crimp Pin
:
Threaded
:
16-10
:
Aluminium Alloy Body
:
Non-conductive Black Anodise
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26500 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$57.32 $ 57.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $57.32
10 + $52.52
25 + $48.68
50 + $47.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.