7-140 - 

Panel Mount Barrier Terminal Block, 2 Row, 7 Positions, 16 AWG, 9.53 mm, 15 A

7-140 - Panel Mount Barrier Terminal Block, 2 Row, 7 Positions, 16 AWG, 9.53 mm, 15 A

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
140-Y Series
Technical Datasheet:
See all Technical Docs

Product Overview

The 7-140 is a 7-way 2-row open bottom Barrier Terminal Block with standard screw and 16AWG maximum wire size. This 140 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
  • UL94V-1 and UL94V-0 Flammability rating
  • -55 to +300°F Operating temperature range



Product Information

2 Row
140-Y Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

395 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/28/18
$4.76 $ 4.76
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.76
10 + $3.63
25 + $3.40
50 + $3.02
100 + $2.96
250 + $2.73
500 + $2.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.