Low

CINCH  581-01-30-045  Rectangular Power Connector, ModICE Series, Through Hole, Header, 30 Contacts, Pin

CINCH 581-01-30-045
Technical Data Sheet (2.68MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
ModICE Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
30Contacts
Pitch Spacing:
-
Contact Gender:
Pin
Connector Mounting:
Panel Mount
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
LE
No. of Rows:
3Rows
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products