Low

50-30B-10 - 

Connector, CARDCON Series, 30 Contacts, Card Edge, 3.96 mm, Receptacle, Through Hole

50-30B-10 - Connector, CARDCON Series, 30 Contacts, Card Edge, 3.96 mm, Receptacle, Through Hole

The actual product may differ from image shown

Manufacturer Part No:
50-30B-10
Newark Part No.:
29F967
Product Range
CARDCON Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 50-30B-10 is a 30-way 2-row 0.156-inch Dip Solder/Solder Eyelet with gold-plated spring brass contacts. The connector comes with a glass filled polyester insulator and ideal for applications involving vibration or board irregularities. Bifurcated semi-bellows contacts for added contact reliability and accepts single or double sided 0.062-inch thick PC boards.
  • 5A Current rating
  • 6mΩ Maximum contact resistance
  • 5000MΩ Minimum insulation resistance
  • UL94V-0 Flammability rating

Applications

Industrial, Commercial

Product Information

:
CARDCON Series
:
30Contacts
:
Card Edge
:
3.96mm
:
Receptacle
:
Through Hole
:
2Rows
:
5.08mm
:
Brass
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

68 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Apr 23, 2018

More stock available week commencing 5/21/18
$13.91 $ 13.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.91
25 + $12.08
50 + $10.86
100 + $9.70
250 + $8.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.