Low

5-142 - 

Panel Mount Barrier Terminal Block, 2 Row, 5 Positions, 10 AWG, 14.3 mm, 30 A

5-142 - Panel Mount Barrier Terminal Block, 2 Row, 5 Positions, 10 AWG, 14.3 mm, 30 A

The actual product may differ from image shown

Manufacturer Part No:
5-142
Newark Part No.:
28F725
Product Range
142 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-142 is a 5-way 2-row Barrier Terminal Block with brass contacts. The 142 series interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. It comes with a black general purpose phenolic insulator, nickel-plated brass eyelet and NEMA grade XPC marker strip.
  • 7500 Maximum watts per terminal

Applications

Industrial

Product Information

:
2 Row
:
5Positions
:
-
:
10AWG
:
14.3mm
:
30A
:
250V
:
142 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

903 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$6.41 $ 6.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.41
10 + $4.89
25 + $4.58
50 + $4.07
100 + $3.98
250 + $3.67
500 + $3.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

CINCH - 5-142 - TERMINAL BLOCK, BARRIER, 5 POSITION, 10AWG 5 5 1 1
Good product This product we ordered shipped immediately and was performed as expected. February 20, 2015
  • 2015-06-11T15:22:01.664-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28F725, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.