Low

CINCH  41C  HYDRAULIC HOLE PLUG

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CINCH
  • Newark Part No.: 29F635
  • Manufacturer Part No 41C

Product Information


  • Enclosure Material: Steel
  • Highest NEMA Rating: Not Rated
  • IP Rating: -
  • Plug Hole Dia - Imperial: 0.5"
  • Plug Hole Dia - Metric: 12.7mm
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2111
  •  130/2107

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 5000

Order multiple quantity: 100

Price: $1.10

Buy

Price

Quantity List Price
2500+ $1.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69H9215
41C

41C

CINCH

MISC.

MISC. ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

99

1+ $2.64 50+ $1.95 100+ $1.74 250+ $1.56 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought