Low

4-141 - 

Panel Mount Barrier Terminal Block, Barrier, 4 Positions, 14 AWG, 11.13 mm, 20 A

4-141 - Panel Mount Barrier Terminal Block, Barrier, 4 Positions, 14 AWG, 11.13 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
4-141
Newark Part No.:
28F713
Product Range
141 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 4-141 is a 4-position barrier Terminal Block features 0.438-inch density, 6-32 x 1/4-inch BH screw, open bottom and double row. It is designed to simplify wiring work by reducing splicing, preventing current leaks and short circuits and increasing insulation. Designed specially for applications where space is at a premium.
  • 20A current rating (maximum)
  • 250VAC RMS voltage rating (maximum)
  • 5000W per terminal (maximum)

Applications

Industrial

Product Information

:
-
:
4Positions
:
-
:
14AWG
:
11.13mm
:
20A
:
250V
:
141 Series
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
1,458 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on May 17, 2018

1,000 Further stock expected to ship on Jun 10, 2018

More stock available week commencing 7/2/18
$3.48 $ 3.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.48
10 + $2.66
25 + $2.49
50 + $2.21
100 + $2.16
250 + $2.00
500 + $1.80