Low

2-141 - 

Panel Mount Barrier Terminal Block, 2 Row, 2 Positions, 14 AWG, 11.13 mm, 20 A

2-141 - Panel Mount Barrier Terminal Block, 2 Row, 2 Positions, 14 AWG, 11.13 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
2-141
Newark Part No.:
28F711
Product Range
141 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2-141 is a 2-position Barrier Terminal Block with 14AWG wire size, brass with electro-tin plating. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. A wide selection of optional terminals and fanning strips permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
  • 250VAC RMS Maximum voltage rating
  • 20A Maximum current rating
  • 5000W Maximum per terminal
  • 12-inch.lbs Tightening torque

Applications

Industrial

Product Information

:
2 Row
:
2Positions
:
-
:
14AWG
:
11.13mm
:
20A
:
250V
:
141 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
108 in stock

Each

1+ $1.80

525 in stock

Each

1+ $0.228 Promotional price 250+ $0.228 Promotional price 500+ $0.228 Promotional price 1000+ $0.228 Promotional price 5000+ $0.228 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

129 Further stock expected to ship on Jun 7, 2018

More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

65F1184 - Panel Mount Barrier Terminal Block, 2 Row, 2 Positions, 22 AWG, 12 AWG, 11.11 mm, 20 A

14N5664 - Panel Mount Barrier Terminal Block, 2 Row, 2 Positions, 12 AWG, 11 mm, 20 A

$2.47 $ 2.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.47
10 + $1.87
100 + $1.52
500 + $1.22
1000 + $1.11
5000 + $0.969
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.