CINCH  12-142  Panel Mount Barrier Terminal Block, 12, 2, 250 V, 30 A, 10 AWG

CINCH 12-142

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28F732
  • Manufacturer Part No 12-142

Product Overview


The 12-142 is a 12-way 2-row open bottom Barrier Terminal Block with standard screw and 10AWG maximum wire size. This 142 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
  • UL94V-1 and UL94V-0 Flammability rating
  • -55 to +300°F Operating temperature range

Applications

Commercial
Back to top

Product Specifications, Documents & More


  • Approvals / Standards: -
  • Connector Type: Terminal Block, Barrier
  • Contact Material: Brass
  • No. of Positions: 12
  • No. of Rows: 2
  • Rated Current: 30A
  • Rated Voltage: 250V
  • SVHC: No SVHC (15-Jun-2015)
  • Series: 142
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1058
  •  132/1066

Availability

Availability:  1,187


  • 1,187 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $10.07 $10.07

Buy

Price

Quantity List Price
1 - 9 $10.07
10 - 24 $9.72
25+ $9.27
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65F1212
602-GP-12

602-GP-12

MARATHON

Panel Mount Barrier Terminal Block, 12, 2, 300 V, 30 A, 14 AWG, 12 AWG

10 

Price for: Each 1

1+ $16.37 25+ $10.64 150+ $9.00 300+ $7.37

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/4/16
Suggested Substitutes
14N5766
TDC-12

TDC-12

MULTICOMP

Panel Mount Barrier Terminal Block, 12, 2, 600 V, 30 A, 18 AWG, 12 AWG

0

Price for: Each 1

500+ $5.18

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought