Low

11-141 - 

Panel Mount Barrier Terminal Block, 2 Row, 11 Positions, 14 AWG, 11.13 mm, 20 A

11-141 - Panel Mount Barrier Terminal Block, 2 Row, 11 Positions, 14 AWG, 11.13 mm, 20 A

The actual product may differ from image shown

Manufacturer Part No:
11-141
Newark Part No.:
28F720
Product Range
141 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 11-141 is a 11-terminal 20A panel-mount Barrier Terminal Block with interposing barrier between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. It has black moulded monoblock general purpose phenolic insulation, nickel-plated brass eyelet, nickel over copper flash 141 standard has a combination screw with the Y terminal binder head screw and a NEMA grade XPC marker strip. The block makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of application. The terminals and fanning strip permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
  • 12lb-inch Recommended screw eyelet tightening torque
  • 7lb-inch Recommended screw mounting hole tightening torque
  • UL94V-1 Flammability

Applications

Industrial

Product Information

:
2 Row
:
11Positions
:
-
:
14AWG
:
11.13mm
:
20A
:
250V
:
141 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6.70 $ 6.70
Price for:
Each
Multiple: 5 Minimum: 1000
Quantity Price
1000 + $6.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.