New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

CINCH - 030-1953-000 - D-SUB CONTACT, SOCKET, 24-20AWG, CRIMP

CINCH030-1953-000
Image is for illustrative purposes only.
Please refer to product description
CINCH
Manufacturer:
CINCH
Newark Part Number:
37K6922
Manufacturer Part No:
030-1953-000
Product Information
  • D-SUB CONTACT, SOCKET, 24-20AWG, CRIMP
  • Series: D*U
  • For Use With: D*U Series
  • Contact Plating: Gold
  • Contact Material: Copper Alloy
  • Wire Size AWG Min: 24AWG
  • Wire Size AWG Max: 20AWG
  • Contact Gender: Socket
  • Contact Termination: Crimp
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

592 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.419  

  1. Qty

Price

Qty Price
1  - 9 $0.419
10  - 24 $0.408
25+  $0.388
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(CINCH) OR (D Sub Contacts) OR (030-1953-000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----